Thick Film Resistor Kit 1 ~ 1M Ohm ±5% 1/8W Surface Mount 14400 Pieces (72 Values - 200 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHA1-KIT

DigiKey Part Number
PHA1-KIT-ND
Manufacturer
Manufacturer Product Number
PHA1-KIT
Description
RESISTOR KIT 1-1M 1/8W 14400PCS
Customer Reference
Detailed Description
Thick Film Resistor Kit 1 ~ 1M Ohm ±5% 1/8W Surface Mount 14400 Pieces (72 Values - 200 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
1/8W
Manufacturer
YAGEO
Tolerance
±5%
Series
Features
Moisture Resistant
Packaging
Box
Quantity
14400 Pieces (72 Values - 200 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0805 (2012 Metric)
Resistance (Ohms)
1 ~ 1M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€76.52000€76.52
10€66.44700€664.47
Manufacturers Standard Package
Unit Price without VAT:€76.52000
Unit Price with VAT:€96.03260
Kit Contents
Part NumberDescriptionQuantity
RC0805JR-0710KLRES 10K OHM 5% 1/8W 0805200
RC0805JR-071KLRES 1K OHM 5% 1/8W 0805200
RC0805JR-07100KLRES 100K OHM 5% 1/8W 0805200
RC0805JR-071MLRES 1M OHM 5% 1/8W 0805200
RC0805JR-074K7LRES 4.7K OHM 5% 1/8W 0805200
Show More