1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-25JB-52-1M2

DigiKey Part Number
HHV-25JB-52-1M2-ND
Manufacturer
Manufacturer Product Number
HHV-25JB-52-1M2
Description
RES 1.2M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10 000€0.02525€252.50
Manufacturers Standard Package
Unit Price without VAT:€0.02525
Unit Price with VAT:€0.03169