
HHV-25FR-52-1M2 | |
|---|---|
DigiKey Part Number | 13-HHV-25FR-52-1M2TR-ND - Tape & Reel (TR) 13-HHV-25FR-52-1M2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-25FR-52-1M2 |
Description | RES 1.2M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25FR-52-1M2 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4DCT52R1204F | KOA Speer Electronics, Inc. | 1 520 | 2019-MF1/4DCT52R1204FCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.16100 | €1.61 |
| 25 | €0.13640 | €3.41 |
| 50 | €0.12060 | €6.03 |
| 100 | €0.10710 | €10.71 |
| 250 | €0.09236 | €23.09 |
| 500 | €0.08314 | €41.57 |
| 1 000 | €0.07528 | €75.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.06008 | €300.40 |
| 10 000 | €0.05559 | €555.90 |
| 15 000 | €0.05329 | €799.35 |
| 25 000 | €0.05068 | €1,267.00 |
| 35 000 | €0.04913 | €1,719.55 |
| 50 000 | €0.04761 | €2,380.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

