


CC1210KKX7R0BB103 | |
|---|---|
DigiKey Part Number | 311-4518-2-ND - Tape & Reel (TR) 311-4518-1-ND - Cut Tape (CT) 311-4518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R0BB103 |
Description | CAP CER 10000PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R0BB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20400 | €2.04 |
| 50 | €0.15080 | €7.54 |
| 100 | €0.13440 | €13.44 |
| 500 | €0.10674 | €53.37 |
| 1 000 | €0.09818 | €98.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08131 | €325.24 |
| 8 000 | €0.07678 | €614.24 |
| 12 000 | €0.07451 | €894.12 |
| 20 000 | €0.07199 | €1,439.80 |
| 28 000 | €0.07052 | €1,974.56 |
| 40 000 | €0.06911 | €2,764.40 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |

