
CC1206CRNPO9BN3R3 | |
|---|---|
DigiKey Part Number | 311-1147-2-ND - Tape & Reel (TR) 311-1147-1-ND - Cut Tape (CT) 311-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206CRNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206CRNPO9BN3R3 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11300 | €1.13 |
| 50 | €0.08120 | €4.06 |
| 100 | €0.07150 | €7.15 |
| 500 | €0.05492 | €27.46 |
| 1 000 | €0.04981 | €49.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04017 | €160.68 |
| 8 000 | €0.03747 | €299.76 |
| 12 000 | €0.03612 | €433.44 |
| 20 000 | €0.03463 | €692.60 |
| 28 000 | €0.03375 | €945.00 |
| 40 000 | €0.03291 | €1,316.40 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

