
CC0603JRNPO0BN620 | |
|---|---|
DigiKey Part Number | 13-CC0603JRNPO0BN620TR-ND - Tape & Reel (TR) 13-CC0603JRNPO0BN620CT-ND - Cut Tape (CT) 13-CC0603JRNPO0BN620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN620 |
Description | CAP CER 62PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN620 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04500 | €0.45 |
| 50 | €0.03100 | €1.55 |
| 100 | €0.02660 | €2.66 |
| 500 | €0.01940 | €9.70 |
| 1 000 | €0.01720 | €17.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01325 | €53.00 |
| 8 000 | €0.01209 | €96.72 |
| 12 000 | €0.01151 | €138.12 |
| 20 000 | €0.01087 | €217.40 |
| 28 000 | €0.01049 | €293.72 |
| 40 000 | €0.01013 | €405.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

