
CC0603FRNPO9BN470 | |
|---|---|
DigiKey Part Number | 311-3899-2-ND - Tape & Reel (TR) 311-3899-1-ND - Cut Tape (CT) 311-3899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07600 | €0.76 |
| 50 | €0.05400 | €2.70 |
| 100 | €0.04710 | €4.71 |
| 500 | €0.03538 | €17.69 |
| 1 000 | €0.03179 | €31.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02516 | €100.64 |
| 8 000 | €0.02326 | €186.08 |
| 12 000 | €0.02231 | €267.72 |
| 20 000 | €0.02125 | €425.00 |
| 28 000 | €0.02064 | €577.92 |
| 40 000 | €0.02005 | €802.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

