
CC0402FRNPO9BN750 | |
|---|---|
DigiKey Part Number | 13-CC0402FRNPO9BN750TR-ND - Tape & Reel (TR) 13-CC0402FRNPO9BN750CT-ND - Cut Tape (CT) 13-CC0402FRNPO9BN750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN750 |
Description | CAP CER 75PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN750 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05200 | €0.52 |
| 50 | €0.03560 | €1.78 |
| 100 | €0.03080 | €3.08 |
| 500 | €0.02260 | €11.30 |
| 1 000 | €0.02010 | €20.10 |
| 2 500 | €0.01747 | €43.67 |
| 5 000 | €0.01590 | €79.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01390 | €139.00 |
| 20 000 | €0.01289 | €257.80 |
| 30 000 | €0.01238 | €371.40 |
| 50 000 | €0.01181 | €590.50 |
| 70 000 | €0.01149 | €804.30 |
| 100 000 | €0.01117 | €1,117.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

