
AC2512FK-07499RL | |
|---|---|
DigiKey Part Number | YAG5599TR-ND - Tape & Reel (TR) YAG5599CT-ND - Cut Tape (CT) YAG5599DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07499RL |
Description | RES SMD 499 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07499RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.18200 | €1.82 |
| 25 | €0.14960 | €3.74 |
| 50 | €0.13080 | €6.54 |
| 100 | €0.11590 | €11.59 |
| 250 | €0.10096 | €25.24 |
| 500 | €0.09236 | €46.18 |
| 1 000 | €0.08549 | €85.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.07142 | €285.68 |
| 8 000 | €0.06816 | €545.28 |
| 12 000 | €0.06658 | €798.96 |
| 20 000 | €0.06486 | €1,297.20 |
| 28 000 | €0.06387 | €1,788.36 |
| 40 000 | €0.06294 | €2,517.60 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |

