51 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-0751RL

DigiKey Part Number
YAG5745TR-ND - Tape & Reel (TR)
YAG5745CT-ND - Cut Tape (CT)
YAG5745DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-0751RL
Description
RES SMD 51 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-0751RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1210FR-0751RLYAGEO2 74913-RC1210FR-0751RLCT-ND€0.14000Upgrade
In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.09900€0.99
25€0.07880€1.97
50€0.06740€3.37
100€0.05830€5.83
250€0.04912€12.28
500€0.04388€21.94
1 000€0.03970€39.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.03116€155.80
10 000€0.02933€293.30
15 000€0.02844€426.60
25 000€0.02747€686.75
35 000€0.02692€942.20
50 000€0.02639€1,319.50
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100