


AC0603KPX7R9BB473 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R9BB473TR-ND - Tape & Reel (TR) 13-AC0603KPX7R9BB473CT-ND - Cut Tape (CT) 13-AC0603KPX7R9BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R9BB473 |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C473K5RACAUTO7411 | KEMET | 11 422 | 399-C0603C473K5RACAUTO7411CT-ND | €0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05700 | €0.57 |
| 50 | €0.03920 | €1.96 |
| 100 | €0.03390 | €3.39 |
| 500 | €0.02508 | €12.54 |
| 1 000 | €0.02235 | €22.35 |
| 2 500 | €0.01950 | €48.75 |
| 5 000 | €0.01778 | €88.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.01491 | €223.65 |
| 30 000 | €0.01392 | €417.60 |
| 45 000 | €0.01343 | €604.35 |
| 75 000 | €0.01288 | €966.00 |
| 105 000 | €0.01256 | €1,318.80 |
| 150 000 | €0.01225 | €1,837.50 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

