Direct

AC0402FR-0747KL | |
|---|---|
DigiKey Part Number | YAG3490TR-ND - Tape & Reel (TR) YAG3490CT-ND - Cut Tape (CT) YAG3490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-0747KL |
Description | RES SMD 47K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-0747KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGCQ0402F47K | TE Connectivity Passive Product | 563 019 | A129647CT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01480 | €0.37 |
| 50 | €0.01180 | €0.59 |
| 100 | €0.00970 | €0.97 |
| 250 | €0.00744 | €1.86 |
| 500 | €0.00618 | €3.09 |
| 1 000 | €0.00520 | €5.20 |
| 5 000 | €0.00366 | €18.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00304 | €30.40 |
| 20 000 | €0.00271 | €54.20 |
| 30 000 | €0.00255 | €76.50 |
| 50 000 | €0.00238 | €119.00 |
| 70 000 | €0.00228 | €159.60 |
| 100 000 | €0.00219 | €219.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |


