
AC0201FR-071K2L | |
|---|---|
DigiKey Part Number | YAG5168TR-ND - Tape & Reel (TR) YAG5168CT-ND - Cut Tape (CT) YAG5168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-071K2L |
Description | RES SMD 1.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-071K2L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02800 | €0.70 |
| 50 | €0.02280 | €1.14 |
| 100 | €0.01900 | €1.90 |
| 250 | €0.01508 | €3.77 |
| 500 | €0.01290 | €6.45 |
| 1 000 | €0.01117 | €11.17 |
| 5 000 | €0.00843 | €42.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00720 | €72.00 |
| 20 000 | €0.00660 | €132.00 |
| 30 000 | €0.00631 | €189.30 |
| 50 000 | €0.00600 | €300.00 |
| 70 000 | €0.00582 | €407.40 |
| 100 000 | €0.00565 | €565.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

