
1.5KE300A/B | |
|---|---|
DigiKey Part Number | 13-1.5KE300A/BCT-ND - Cut Tape (CT) 13-1.5KE300A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE300A/B |
Description | TVS DIODE 256VWM 414VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 256V | Supplier Device Package |
Voltage - Breakdown (Min) 285V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 414V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.19400 | €1.94 |
| 25 | €0.17160 | €4.29 |
| 100 | €0.14760 | €14.76 |
| 250 | €0.13624 | €34.06 |
| 500 | €0.12932 | €64.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.16146 | €161.46 |
| 2 000 | €0.14582 | €291.64 |
| 3 000 | €0.13784 | €413.52 |
| 5 000 | €0.12887 | €644.35 |
| 7 000 | €0.12356 | €864.92 |
| 10 000 | €0.11839 | €1,183.90 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.35140 |

