
ECM100UT31 | |
|---|---|
DigiKey Part Number | 1470-1227-ND |
Manufacturer | |
Manufacturer Product Number | ECM100UT31 |
Description | AC/DC CONVERTER 5V 12V -12V 80W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 3 800 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 80% |
Type Open Frame | Operating Temperature 0°C ~ 70°C (With Derating) |
Number of Outputs 3 | Features Universal Input |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) |
Voltage - Output 2 12V | Approval Agency CB, CE |
Voltage - Output 3 -12V | Standard Number 62368-1 |
Current - Output 1 10 A | Minimum Load Required No |
Current - Output 2 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €148.61000 | €148.61 |
| 5 | €144.14400 | €720.72 |
| 10 | €139.69000 | €1,396.90 |
| 25 | €133.74960 | €3,343.74 |
| 100 | €124.82540 | €12,482.54 |
| Unit Price without VAT: | €148.61000 |
|---|---|
| Unit Price with VAT: | €186.50555 |



