
ECM100US15 | |
|---|---|
DigiKey Part Number | ECM100US15-ND |
Manufacturer | |
Manufacturer Product Number | ECM100US15 |
Description | AC/DC CONVERTER 15V 100W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECM100US15 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 80% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 6.6 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €99.48000 | €99.48 |
| 5 | €96.49800 | €482.49 |
| 10 | €93.51500 | €935.15 |
| 25 | €89.53680 | €2,238.42 |
| 100 | €83.56260 | €8,356.26 |
| Unit Price without VAT: | €99.48000 |
|---|---|
| Unit Price with VAT: | €124.84740 |



