
ECM100UQ45 | |
|---|---|
DigiKey Part Number | ECM100UQ45-ND |
Manufacturer | |
Manufacturer Product Number | ECM100UQ45 |
Description | AC/DC CNVRTR 5V 12V -12V -5V 80W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 4 Output 5V 12V -12V -5V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECM100UQ45 Models |
Category | Current - Output 3 800 mA |
Mfr | Current - Output 4 500 mA |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial), Medical |
Part Status Active | Voltage - Isolation 4 kV |
Type Open Frame | Efficiency 80% |
Number of Outputs 4 | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Features Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 4.50" L x 2.50" W x 1.20" H (114.3mm x 63.5mm x 30.5mm) |
Voltage - Output 3 -12V | Approval Agency CB, CE |
Voltage - Output 4 -5V | Standard Number 62368-1 |
Current - Output 1 10 A | Minimum Load Required Yes |
Current - Output 2 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €152.39000 | €152.39 |
| 5 | €147.81400 | €739.07 |
| 10 | €143.24300 | €1,432.43 |
| 25 | €137.14920 | €3,428.73 |
| 100 | €128.00390 | €12,800.39 |
| Unit Price without VAT: | €152.39000 |
|---|---|
| Unit Price with VAT: | €191.24945 |



