
W971GG6NB-25 | |
|---|---|
DigiKey Part Number | 256-W971GG6NB-25-ND |
Manufacturer | |
Manufacturer Product Number | W971GG6NB-25 |
Description | IC DRAM 1GBIT SSTL 18 84TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 57.5 ns 84-TFBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_18 |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 57.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TFBGA (8x12.5) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43DR16640C-25DBL | ISSI, Integrated Silicon Solution Inc | 1 672 | 706-1562-ND | €6.21000 | Similar |
| Tray: | 209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.66000 | €9.66 |
| 10 | €8.98100 | €89.81 |
| 25 | €8.70520 | €217.63 |
| 50 | €8.49680 | €424.84 |
| 209 | €8.07172 | €1,686.99 |
| 418 | €7.86933 | €3,289.38 |
| 627 | €7.75239 | €4,860.75 |
| 1 045 | €7.60683 | €7,949.14 |
| Unit Price without VAT: | €9.66000 |
|---|---|
| Unit Price with VAT: | €12.12330 |









