Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WLBD2012K2U601TP | |
|---|---|
DigiKey Part Number | 1292-WLBD2012K2U601TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLBD2012K2U601TP |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer Walsin Technology Corporation | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Max) 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBGK00201209601Y00 | Pulse Electronics | 33 591 | 553-BBGK00201209601Y00CT-ND | €0.08000 | Parametric Equivalent |
| EMI0805R-600 | Delevan | 4 000 | 197-EMI0805R-600CT-ND | €0.93000 | Parametric Equivalent |
| FB201209T-601Y-S-1 | Cal-Chip Electronics, Inc. | 416 | 4713-FB201209T-601Y-S-1CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.00464 | €18.56 |
| Unit Price without VAT: | €0.00464 |
|---|---|
| Unit Price with VAT: | €0.00582 |




