



783-607 | |
|---|---|
DigiKey Part Number | 2946-783-607-ND |
Manufacturer | |
Manufacturer Product Number | 783-607 |
Description | 2-CONDUCTOR GROUND TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 783-607 Models |
Category | Terminal - Width 12.0mm |
Manufacturer WAGO Corporation | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 6-24 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-16mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 16mm ~ 17mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.71000 | €21.71 |
| 10 | €15.56700 | €155.67 |
| 25 | €13.93960 | €348.49 |
| 50 | €12.97580 | €648.79 |
| 100 | €12.20640 | €1,220.64 |
| 250 | €11.43320 | €2,858.30 |
| 500 | €10.99508 | €5,497.54 |
| Unit Price without VAT: | €21.71000 |
|---|---|
| Unit Price with VAT: | €27.24605 |

