
756-3204/190-050 | |
|---|---|
DigiKey Part Number | 2946-756-3204/190-050-ND |
Manufacturer | |
Manufacturer Product Number | 756-3204/190-050 |
Description | CBL 19POS PLUG RA TO WIRE 16.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer WAGO Corporation | 2nd Connector Type Wire Leads |
Packaging Box | Length 16.40' (5.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 19 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M23 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €188.90000 | €188.90 |
| Unit Price without VAT: | €188.90000 |
|---|---|
| Unit Price with VAT: | €237.06950 |

