
739-153 | |
|---|---|
DigiKey Part Number | 2946-739-153-ND |
Manufacturer | |
Manufacturer Product Number | 739-153 |
Description | PCB TERMINAL BLOCK; 2.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 739-153 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 3 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.200" (5.08mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation Vertical with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.53000 | €2.53 |
| 10 | €1.80900 | €18.09 |
| 25 | €1.57840 | €39.46 |
| 50 | €1.43300 | €71.65 |
| 100 | €1.31130 | €131.13 |
| 250 | €1.18380 | €295.95 |
| 500 | €1.10912 | €554.56 |
| 1 000 | €1.04992 | €1,049.92 |
| 5 000 | €0.95748 | €4,787.40 |
| Unit Price without VAT: | €2.53000 |
|---|---|
| Unit Price with VAT: | €3.17515 |

