
LFC025CTP | |
|---|---|
DigiKey Part Number | LFC025CTP-ND |
Manufacturer | |
Manufacturer Product Number | LFC025CTP |
Description | LFC LIGHT PIPE 0.250" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Clear, Diffused Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | LFC025CTP Models |
Category | Type Rigid |
Manufacturer Visual Communications Company - VCC | Mounting Type Panel Mount, Press Fit, Front |
Series | Lens Style Round with Domed Top |
Packaging Bag | Lens Size 5mm |
Part Status Active | Base Product Number |
Color Clear, Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.67300 | €6.73 |
| 100 | €0.49680 | €49.68 |
| 500 | €0.41838 | €209.19 |
| 1 000 | €0.39270 | €392.70 |
| 2 000 | €0.37092 | €741.84 |
| 5 000 | €0.34714 | €1,735.70 |
| 10 000 | €0.33232 | €3,323.20 |
| 25 000 | €0.31617 | €7,904.25 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.20480 |







