
4302F1-12V | |
|---|---|
DigiKey Part Number | 4302F1-12V-ND |
Manufacturer | |
Manufacturer Product Number | 4302F1-12V |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 12V Radial |
Datasheet | Datasheet |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 12V |
Packaging Bulk | Current - Test 13mA |
Part Status Active | Viewing Angle 60° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-NG07 | Broadcom Limited | 18 542 | 516-2555-ND | €0.48000 | Similar |
| LTL-1CHE | LITEON | 5 953 | 160-1708-ND | €0.17000 | Similar |
| LTL-4261N | LITEON | 26 666 | 160-1035-ND | €0.31000 | Similar |
| SSL-LX3044ID-12V | Lumex Opto/Components Inc. | 17 255 | 67-1067-ND | €0.62000 | Similar |
| TLLR4400 | Vishay Semiconductor Opto Division | 8 840 | TLLR4400-ND | €0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 10 | €1.35700 | €13.57 |
| 100 | €1.03420 | €103.42 |
| 500 | €0.89160 | €445.80 |
| 1 000 | €0.84508 | €845.08 |
| 2 000 | €0.80567 | €1,611.34 |
| 5 000 | €0.76270 | €3,813.50 |
| 10 000 | €0.73597 | €7,359.70 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.38450 |

