
MFU1206FF01000P100 | |
|---|---|
DigiKey Part Number | MFU12061.00TR-ND - Tape & Reel (TR) MFU12061.00CT-ND - Cut Tape (CT) MFU12061.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU1206FF01000P100 |
Description | FUSE BOARD MOUNT 1A 63VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU1206FF01000P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0028 |
Part Status Active | Approval Agency IEC, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.022" H (3.20mm x 1.60mm x 0.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.2 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 5 | €0.55000 | €2.75 |
| 10 | €0.50700 | €5.07 |
| 50 | €0.42040 | €21.02 |
| 100 | €0.38790 | €38.79 |
| 250 | €0.34868 | €87.17 |
| 500 | €0.32158 | €160.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.29650 | €296.50 |
| 2 000 | €0.27327 | €546.54 |
| 3 000 | €0.26047 | €781.41 |
| 5 000 | €0.24512 | €1,225.60 |
| 7 000 | €0.23546 | €1,648.22 |
| 10 000 | €0.22560 | €2,256.00 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.82830 |



