
MFU0603FF02000P500 | |
|---|---|
DigiKey Part Number | 749-MFU0603FF02000P500TR-ND - Tape & Reel (TR) 749-MFU0603FF02000P500CT-ND - Cut Tape (CT) 749-MFU0603FF02000P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF02000P500 |
Description | FUSE BOARD MOUNT 2A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF02000P500 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0101 |
Part Status Active | Approval Agency IEC, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.057 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0467002.NR | Littelfuse Inc. | 17 854 | F1397CT-ND | €1.54000 | Direct |
| F0603E2R00FSTR | KYOCERA AVX | 23 644 | 478-2866-1-ND | €0.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 5 | €0.18400 | €0.92 |
| 10 | €0.16800 | €1.68 |
| 50 | €0.13980 | €6.99 |
| 100 | €0.12910 | €12.91 |
| 250 | €0.11608 | €29.02 |
| 500 | €0.10708 | €53.54 |
| 1 000 | €0.09876 | €98.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08177 | €408.85 |
| 10 000 | €0.07532 | €753.20 |
| 15 000 | €0.07177 | €1,076.55 |
| 25 000 | €0.06751 | €1,687.75 |
| 35 000 | €0.06482 | €2,268.70 |
| 50 000 | €0.06311 | €3,155.50 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |



