
VJ1206Y472KXGAT5Z | |
|---|---|
DigiKey Part Number | 720-1032-2-ND - Tape & Reel (TR) 720-1032-1-ND - Cut Tape (CT) 720-1032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y472KXGAT5Z |
Description | CAP CER 4700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y472KXGAT5Z Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.70500 | €7.05 |
| 50 | €0.55440 | €27.72 |
| 100 | €0.50820 | €50.82 |
| 500 | €0.43018 | €215.09 |
| 1 000 | €0.40604 | €406.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.37621 | €1,128.63 |
| 6 000 | €0.36160 | €2,169.60 |
| 9 000 | €0.35429 | €3,188.61 |
| 15 000 | €0.34617 | €5,192.55 |
| 21 000 | €0.34143 | €7,170.03 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.35540 |

