
VJ0603A220GXXPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A220GXXPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A220GXXPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A220GXXPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A220GXXPW1BC |
Description | CAP CER 22PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A220GXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C220F5GACTU | KEMET | 2 164 | 399-C0603C220F5GACTUCT-ND | €0.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06100 | €0.61 |
| 50 | €0.04240 | €2.12 |
| 100 | €0.03690 | €3.69 |
| 500 | €0.02736 | €13.68 |
| 1 000 | €0.02445 | €24.45 |
| 2 500 | €0.02138 | €53.45 |
| 5 000 | €0.01953 | €97.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.01725 | €258.75 |
| 30 000 | €0.01614 | €484.20 |
| 45 000 | €0.01558 | €701.10 |
| 75 000 | €0.01496 | €1,122.00 |
| 105 000 | €0.01460 | €1,533.00 |
| 150 000 | €0.01425 | €2,137.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |

