Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A220GXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0603A220GXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A220GXXCW1BC |
Description | CAP CER 22PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A220GXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A220FXAAC | Vishay Vitramon | 0 | VJ0603A220FXAAC-ND | €0.34097 | Upgrade |
| VJ0603A220FXAAP | Vishay Vitramon | 0 | VJ0603A220FXAAP-ND | €0.33733 | Upgrade |
| VJ0603A220FXACW1BC | Vishay Vitramon | 22 754 | 720-1835-1-ND | €0.13000 | Upgrade |
| VJ0603A220FXAPW1BC | Vishay Vitramon | 38 390 | 720-VJ0603A220FXAPW1BCCT-ND | €0.13000 | Upgrade |
| VJ0603A220FXBAC | Vishay Vitramon | 0 | VJ0603A220FXBAC-ND | €0.34097 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01913 | €76.52 |
| Unit Price without VAT: | €0.01913 |
|---|---|
| Unit Price with VAT: | €0.02401 |


