
TR8M476M004C1500 | |
|---|---|
DigiKey Part Number | 718-1670-2-ND - Tape & Reel (TR) 718-1670-1-ND - Cut Tape (CT) 718-1670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR8M476M004C1500 |
Description | CAP TANT 47UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR8M476M004C1500 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.035" (0.89mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 10 | €1.28900 | €12.89 |
| 50 | €1.04740 | €52.37 |
| 100 | €0.97280 | €97.28 |
| 500 | €0.84664 | €423.32 |
| 1 000 | €0.80757 | €807.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.74893 | €2,995.72 |
| 8 000 | €0.72711 | €5,816.88 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.38450 |

