



14910F0GJSX10253KA | |
|---|---|
DigiKey Part Number | 693-14910F0GJSX10253KA-ND |
Manufacturer | |
Manufacturer Product Number | 14910F0GJSX10253KA |
Description | POT 25K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Spectrol | Adjustment Type Side Adjustment |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 25k | Termination Style PC Pins |
Tolerance ±10% | Actuator Type Slotted |
Power (Watts) 1W | Actuator Length 0.875" (22.23mm) |
Built in Switch None | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Bushing Thread 3/8-32 |
Taper Linear | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.39000 | €14.39 |
| 10 | €11.95200 | €119.52 |
| 25 | €11.09240 | €277.31 |
| 50 | €10.48060 | €524.03 |
| 100 | €9.90120 | €990.12 |
| 250 | €9.18220 | €2,295.55 |
| 500 | €8.67218 | €4,336.09 |
| 1 000 | €8.18996 | €8,189.96 |
| Unit Price without VAT: | €14.39000 |
|---|---|
| Unit Price with VAT: | €18.05945 |

