
SQD23N06-31L_GE3 | |
|---|---|
DigiKey Part Number | SQD23N06-31L_GE3TR-ND - Tape & Reel (TR) SQD23N06-31L_GE3CT-ND - Cut Tape (CT) SQD23N06-31L_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD23N06-31L_GE3 |
Description | MOSFET N-CH 60V 23A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 23A (Tc) 37W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 845 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 37W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 31mOhm @ 15A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.17000 | €2.17 |
| 10 | €1.39200 | €13.92 |
| 100 | €0.94940 | €94.94 |
| 500 | €0.75998 | €379.99 |
| 1 000 | €0.69909 | €699.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.64787 | €1,295.74 |
| 4 000 | €0.60483 | €2,419.32 |
| 6 000 | €0.58291 | €3,497.46 |
| 10 000 | €0.56795 | €5,679.50 |
| Unit Price without VAT: | €2.17000 |
|---|---|
| Unit Price with VAT: | €2.72335 |











