
SIS412DN-T1-GE3 | |
---|---|
DigiKey Part Number | SIS412DN-T1-GE3TR-ND - Tape & Reel (TR) SIS412DN-T1-GE3CT-ND - Cut Tape (CT) SIS412DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS412DN-T1-GE3 |
Description | MOSFET N-CH 30V 12A PPAK1212-8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Tc) 3.2W (Ta), 15.6W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIS412DN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 435 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 15.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.57000 | €0.57 |
10 | €0.34700 | €3.47 |
100 | €0.27560 | €27.56 |
500 | €0.25514 | €127.57 |
1 000 | €0.23046 | €230.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.18462 | €553.86 |
6 000 | €0.17849 | €1,070.94 |
9 000 | €0.16362 | €1,472.58 |
15 000 | €0.16086 | €2,412.90 |
21 000 | €0.16084 | €3,377.64 |
Unit Price without VAT: | €0.57000 |
---|---|
Unit Price with VAT: | €0.71535 |