SI2356DS-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 7 341
Unit Price: €0.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 458 665
Unit Price: €0.43000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 875
Unit Price: €0.76000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 344
Unit Price: €1.32000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 248
Unit Price: €0.79000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 741
Unit Price: €0.96000
Datasheet
N-Channel 40 V 4.3A (Tc) 960mW (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2356DS-T1-GE3

DigiKey Part Number
SI2356DS-T1-GE3TR-ND - Tape & Reel (TR)
SI2356DS-T1-GE3CT-ND - Cut Tape (CT)
SI2356DS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2356DS-T1-GE3
Description
MOSFET N-CH 40V 4.3A TO236
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 4.3A (Tc) 960mW (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SI2356DS-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
370 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
960mW (Ta), 1.7W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
51mOhm @ 3.2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI2356DS-T1-BE3Vishay Siliconix7 341742-SI2356DS-T1-BE3CT-ND€0.48000Direct
DMG3402L-7Diodes Incorporated458 665DMG3402L-7DICT-ND€0.43000Similar
RQ5H020SPTLRohm Semiconductor8 875RQ5H020SPTLCT-ND€0.76000Similar
RQ5H020TNTLRohm Semiconductor8 344RQ5H020TNTLCT-ND€1.32000Similar
RQ5H025TNTLRohm Semiconductor7 248RQ5H025TNTLCT-ND€0.79000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.29700€2.97
100€0.18930€18.93
500€0.14230€71.15
1 000€0.12715€127.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.10786€323.58
6 000€0.09813€588.78
9 000€0.09318€838.62
15 000€0.08761€1,314.15
21 000€0.08431€1,770.51
30 000€0.08110€2,433.00
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.60240