
SI2307CDS-T1-E3 | |
|---|---|
DigiKey Part Number | SI2307CDS-T1-E3TR-ND - Tape & Reel (TR) SI2307CDS-T1-E3CT-ND - Cut Tape (CT) SI2307CDS-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2307CDS-T1-E3 |
Description | MOSFET P-CH 30V 3.5A SOT23-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.5A (Tc) 1.1W (Ta), 1.8W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.2 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.1W (Ta), 1.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 88mOhm @ 3.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.51300 | €5.13 |
| 100 | €0.33360 | €33.36 |
| 500 | €0.25606 | €128.03 |
| 1 000 | €0.23106 | €231.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.19931 | €597.93 |
| 6 000 | €0.18331 | €1,099.86 |
| 9 000 | €0.17516 | €1,576.44 |
| 15 000 | €0.16601 | €2,490.15 |
| 21 000 | €0.16059 | €3,372.39 |
| 30 000 | €0.15532 | €4,659.60 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €1.02910 |






