Mosfet Array 20V 1.3A (Ta), 1.3A (Tc) 740mW (Ta), 1.25W (Tc) Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1922EDH-T1-BE3

DigiKey Part Number
742-SI1922EDH-T1-BE3TR-ND - Tape & Reel (TR)
742-SI1922EDH-T1-BE3CT-ND - Cut Tape (CT)
742-SI1922EDH-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1922EDH-T1-BE3
Description
MOSFET 2N-CH 20V 1.3A SC70-6
Customer Reference
Detailed Description
Mosfet Array 20V 1.3A (Ta), 1.3A (Tc) 740mW (Ta), 1.25W (Tc) Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
198mOhm @ 1A, 4.5V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
2.5nC @ 8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
740mW (Ta), 1.25W (Tc)
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SC-70-6
Current - Continuous Drain (Id) @ 25°C
1.3A (Ta), 1.3A (Tc)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI1922EDH-T1-GE3Vishay Siliconix15 039SI1922EDH-T1-GE3CT-ND€0.65000MFR Recommended
In-Stock: 3 688
Check for Additional Incoming Stock
Last Time Buy Date: 31/10/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.60000€0.60
10€0.37200€3.72
100€0.23840€23.84
500€0.18076€90.38
1 000€0.16214€162.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.13848€415.44
6 000€0.12655€759.30
9 000€0.12048€1,084.32
15 000€0.11364€1,704.60
21 000€0.10960€2,301.60
30 000€0.10567€3,170.10
Manufacturers Standard Package
Unit Price without VAT:€0.60000
Unit Price with VAT:€0.75300