Direct
Similar

IRFP140PBF | |
|---|---|
DigiKey Part Number | IRFP140PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFP140PBF |
Description | MOSFET N-CH 100V 31A TO247-3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 31A (Tc) 180W (Tc) Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 25 V |
FET Type | Power Dissipation (Max) 180W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247AC |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 77mOhm @ 19A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFP150NPBF | Infineon Technologies | 0 | IRFP150NPBF-ND | €2.92000 | Direct |
| IRFP140NPBF | Infineon Technologies | 0 | IRFP140NPBF-ND | €2.59000 | Similar |
| IXFH75N10 | IXYS | 0 | IXFH75N10-ND | €5.93967 | Similar |
| IXTH75N10 | IXYS | 0 | IXTH75N10-ND | €17.66943 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.61000 | €4.61 |
| 25 | €2.64760 | €66.19 |
| 100 | €2.18020 | €218.02 |
| 500 | €1.80598 | €902.99 |
| 1 000 | €1.68585 | €1,685.85 |
| 2 000 | €1.58490 | €3,169.80 |
| 5 000 | €1.58188 | €7,909.40 |
| Unit Price without VAT: | €4.61000 |
|---|---|
| Unit Price with VAT: | €5.78555 |





