Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG455EY-T1-E3 | |
|---|---|
DigiKey Part Number | DG455EY-T1-E3TR-ND - Tape & Reel (TR) DG455EY-T1-E3CT-ND - Cut Tape (CT) DG455EY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG455EY-T1-E3 |
Description | IC SW SPST-NOX4 5.3OHM 16SOIC |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5.3Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 118ns, 97ns |
Manufacturer Vishay Siliconix | Charge Injection 22pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 31pf, 34pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 5.3Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 120mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 12V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG452EY-T1-E3 | Vishay Siliconix | 9 007 | DG452EY-T1-E3CT-ND | €3.64000 | Parametric Equivalent |
| ADG1312YRZ-REEL7 | Analog Devices Inc. | 2 680 | 505-ADG1312YRZ-REEL7CT-ND | €3.23000 | Similar |
| ADG202AKRZ | Analog Devices Inc. | 347 | ADG202AKRZ-ND | €8.45000 | Similar |
| ADG202AKRZ-REEL | Analog Devices Inc. | 2 080 | 505-ADG202AKRZ-REELCT-ND | €8.45000 | Similar |
| ADG202AKRZ-REEL7 | Analog Devices Inc. | 1 612 | ADG202AKRZ-REEL7CT-ND | €8.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.64000 | €3.64 |
| 10 | €2.75500 | €27.55 |
| 25 | €2.53480 | €63.37 |
| 100 | €2.29140 | €229.14 |
| 250 | €2.17552 | €543.88 |
| 500 | €2.16834 | €1,084.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.98742 | €4,968.55 |
| Unit Price without VAT: | €3.64000 |
|---|---|
| Unit Price with VAT: | €4.56820 |







