
DG202BDY-T1-E3 | |
|---|---|
DigiKey Part Number | DG202BDY-T1-E3TR-ND - Tape & Reel (TR) DG202BDY-T1-E3CT-ND - Cut Tape (CT) DG202BDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG202BDY-T1-E3 |
Description | IC SWITCH SPST-NOX4 85OHM 16SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 300ns, 200ns |
Manufacturer Vishay Siliconix | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -95dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 25V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.14000 | €2.14 |
| 10 | €1.58800 | €15.88 |
| 25 | €1.45120 | €36.28 |
| 100 | €1.30020 | €130.02 |
| 250 | €1.22808 | €307.02 |
| 500 | €1.19632 | €598.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.11105 | €2,777.63 |
| 5 000 | €1.08829 | €5,441.45 |
| 7 500 | €1.07689 | €8,076.67 |
| Unit Price without VAT: | €2.14000 |
|---|---|
| Unit Price with VAT: | €2.68570 |

