
TLLY4401 | |
|---|---|
DigiKey Part Number | TLLY4401-ND |
Manufacturer | |
Manufacturer Product Number | TLLY4401 |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLLY4401 Models |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 2mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 585nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 6.10mm |
Lens Size 3.20mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.25300 | €2.53 |
| 100 | €0.18040 | €18.04 |
| 500 | €0.14756 | €73.78 |
| 1 000 | €0.13672 | €136.72 |
| 2 000 | €0.12750 | €255.00 |
| 5 000 | €0.11739 | €586.95 |
| 10 000 | €0.11108 | €1,110.80 |
| 25 000 | €0.10419 | €2,604.75 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

