
SFH6916 | |
|---|---|
DigiKey Part Number | 751-1370-5-ND |
Manufacturer | |
Manufacturer Product Number | SFH6916 |
Description | OPTOISO 3.75KV 4CH TRANS 16-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SFH6916 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 4µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.49000 | €2.49 |
| 40 | €1.53850 | €61.54 |
| 120 | €1.37842 | €165.41 |
| 520 | €1.22013 | €634.47 |
| 1 000 | €1.16554 | €1,165.54 |
| 2 000 | €1.11631 | €2,232.62 |
| 5 000 | €1.06267 | €5,313.35 |
| Unit Price without VAT: | €2.49000 |
|---|---|
| Unit Price with VAT: | €3.12495 |




