Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VS-20CTH03-M3 | |
|---|---|
DigiKey Part Number | VS-20CTH03-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-20CTH03-M3 |
Description | DIODE ARRAY GP 300V 10A TO-220-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 300 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-20CTH03PBF | Vishay General Semiconductor - Diodes Division | 0 | 20CTH03PBF-ND | €0.00000 | Parametric Equivalent |
| BYV32E-300PQ | WeEn Semiconductors | 0 | 1740-BYV32E-300PQ-ND | €0.42070 | Parametric Equivalent |
| STTH2003CT | STMicroelectronics | 30 610 | 497-2743-5-ND | €1.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.13000 | €3.13 |
| 50 | €1.57200 | €78.60 |
| 100 | €1.42090 | €142.09 |
| 500 | €1.15614 | €578.07 |
| 1 000 | €1.07105 | €1,071.05 |
| 2 000 | €0.99954 | €1,999.08 |
| 5 000 | €0.92692 | €4,634.60 |
| Unit Price without VAT: | €3.13000 |
|---|---|
| Unit Price with VAT: | €3.92815 |




