Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ36AHE3/57T | |
|---|---|
DigiKey Part Number | SMCJ36AHE3/57TGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ36AHE3/57T |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ36A-E3/57T | Vishay General Semiconductor - Diodes Division | 6 889 | SMCJ36A-E3/57TGICT-ND | €0.87000 | Direct |
| SMCJ36A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ36A-M3/9AT-ND | €0.22849 | Direct |
| SMCJ36AHE3_A/H | Vishay General Semiconductor - Diodes Division | 684 | 112-SMCJ36AHE3_A/HCT-ND | €1.12000 | Direct |
| 5.0SMDJ36A | Littelfuse Inc. | 24 019 | F4121CT-ND | €2.10000 | Similar |
| 5.0SMDJ36A-T7 | Littelfuse Inc. | 1 200 | 5.0SMDJ36A-T7CT-ND | €2.14000 | Similar |








