
SMBJ24CA-E3/5B | |
|---|---|
DigiKey Part Number | SMBJ24CA-E3/5BGITR-ND - Tape & Reel (TR) SMBJ24CA-E3/5BGICT-ND - Cut Tape (CT) SMBJ24CA-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ24CA-E3/5B |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ24CA-E3/5B Models |
Category | Current - Peak Pulse (10/1000µs) 15.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ24CA-E3/52 | Vishay General Semiconductor - Diodes Division | 6 197 | SMBJ24CA-E3/52GICT-ND | €0.49000 | Direct |
| SMBJ24CD-M3/I | Vishay General Semiconductor - Diodes Division | 9 600 | SMBJ24CD-M3/IGICT-ND | €0.71000 | Direct |
| 1SMB24CA TR13 PBFREE | Central Semiconductor Corp | 2 118 | 1514-1SMB24CATR13PBFREECT-ND | €0.79000 | Direct |
| SMBJ24CA | Taiwan Semiconductor Corporation | 13 067 | SMBJ24CAFSCT-ND | €0.60000 | Direct |
| SMBJ24CA | Bourns Inc. | 373 | SMBJ24CABCT-ND | €0.51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33700 | €3.37 |
| 100 | €0.21520 | €21.52 |
| 500 | €0.16250 | €81.25 |
| 1 000 | €0.14549 | €145.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | €0.12276 | €392.83 |
| 6 400 | €0.11202 | €716.93 |
| 9 600 | €0.10655 | €1,022.88 |
| 16 000 | €0.10040 | €1,606.40 |
| 22 400 | €0.09676 | €2,167.42 |
| 32 000 | €0.09322 | €2,983.04 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |

