
P6SMB160A-M3/5B | |
|---|---|
DigiKey Part Number | P6SMB160A-M3/5B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6SMB160A-M3/5B |
Description | TVS DIODE 136VWM 219VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 136V | Supplier Device Package |
Voltage - Breakdown (Min) 152V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 219V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB160A-E3/52 | Vishay General Semiconductor - Diodes Division | 2 086 | P6SMB160A-E3/52GICT-ND | €0.48000 | Direct |
| P6SMB160AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB160AHE3/5B-ND | €0.00000 | Direct |
| 1KSMB160A | Littelfuse Inc. | 3 623 | 1KSMB160ACT-ND | €0.88000 | Similar |
| P6SMB160A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB160ATR-ND | €0.10234 | Similar |
| P6SMB160A | Littelfuse Inc. | 1 460 | P6SMB160ACT-ND | €0.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | €0.11178 | €1,073.09 |
| Unit Price without VAT: | €0.11178 |
|---|---|
| Unit Price with VAT: | €0.14028 |







