
MMBD914-E3-18 | |
|---|---|
DigiKey Part Number | MMBD914-E3-18GITR-ND - Tape & Reel (TR) MMBD914-E3-18GICT-ND - Cut Tape (CT) MMBD914-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD914-E3-18 |
Description | DIODE STANDARD 100V 200MA SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.16300 | €1.63 |
| 100 | €0.10170 | €10.17 |
| 500 | €0.07496 | €37.48 |
| 1 000 | €0.06629 | €66.29 |
| 2 000 | €0.05899 | €117.98 |
| 5 000 | €0.05106 | €255.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04614 | €461.40 |
| 20 000 | €0.04201 | €840.20 |
| 30 000 | €0.03990 | €1,197.00 |
| 50 000 | €0.03754 | €1,877.00 |
| 70 000 | €0.03613 | €2,529.10 |
| 100 000 | €0.03477 | €3,477.00 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |




