Diode 60 V 10A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB1060-M3/I

DigiKey Part Number
112-MBRB1060-M3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRB1060-M3/I
Description
DIODE SCHOTTKY 60V 10A TO263AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
60 V
Package / Case
Current - Average Rectified (Io)
10A
Supplier Device Package
TO-263AB (D2PAK)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 10 A
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.79848€638.78
1 600€0.74042€1,184.67
2 400€0.71085€1,706.04
4 000€0.69851€2,794.04
Manufacturers Standard Package
Unit Price without VAT:€0.79848
Unit Price with VAT:€1.00209