Similar

LS101A-GS18 | |
|---|---|
DigiKey Part Number | LS101A-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LS101A-GS18 |
Description | DIODE SCHOTTKY 60V 30MA SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 30mA | Supplier Device Package SOD-80 QuadroMELF |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBM160-HF | Comchip Technology | 0 | CDBM160-HF-ND | €0.78147 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04370 | €437.00 |
| 20 000 | €0.03980 | €796.00 |
| 30 000 | €0.03809 | €1,142.70 |
| Unit Price without VAT: | €0.04370 |
|---|---|
| Unit Price with VAT: | €0.05484 |


