


DF1501S-E3/77 | |
|---|---|
DigiKey Part Number | DF1501S-E3/77GITR-ND - Tape & Reel (TR) DF1501S-E3/77GICT-ND - Cut Tape (CT) DF1501S-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1501S-E3/77 |
Description | BRIDGE RECT 1PHASE 100V 1.5A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.06000 | €1.06 |
| 10 | €0.66500 | €6.65 |
| 100 | €0.43720 | €43.72 |
| 500 | €0.33902 | €169.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.29128 | €436.92 |
| 3 000 | €0.26722 | €801.66 |
| 4 500 | €0.25496 | €1,147.32 |
| 7 500 | €0.24119 | €1,808.92 |
| 10 500 | €0.23304 | €2,446.92 |
| 15 000 | €0.22511 | €3,376.65 |
| Unit Price without VAT: | €1.06000 |
|---|---|
| Unit Price with VAT: | €1.33030 |





