


BZT52C5V1-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C5V1-G3-08TR-ND - Tape & Reel (TR) 112-BZT52C5V1-G3-08CT-ND - Cut Tape (CT) 112-BZT52C5V1-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1-G3-08 |
Description | DIODE ZENER 5.1V 410MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C5V1-G3-08 Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 800 mV |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5231B TR PBFREE | Central Semiconductor Corp | 2 085 | 1514-CMHZ5231BTRPBFREECT-ND | €0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18400 | €1.84 |
| 100 | €0.11490 | €11.49 |
| 500 | €0.08500 | €42.50 |
| 1 000 | €0.07530 | €75.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.06297 | €188.91 |
| 6 000 | €0.05675 | €340.50 |
| 9 000 | €0.05357 | €482.13 |
| 15 000 | €0.05000 | €750.00 |
| 21 000 | €0.04789 | €1,005.69 |
| 30 000 | €0.04583 | €1,374.90 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

